Trimmer / Variable Capacitors 10mm 6-60pF 3LEAD
Sign in to ask questions about the Sprague-Goodman GXC60003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GXC60003 technical specifications.
| Dielectric Material | PTFE |
| Features | General Purpose |
| Height | 0.449inch |
| Lead Pitch | 0.2inch |
| Length | 0.43inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GXC60003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.