The GXC75000 is a variable capacitor from Sprague-Goodman with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 10.2mm in width, 11mm in length, and 11.4mm in height. The capacitor is part of the GXC series and has a DC rated voltage of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GXC75000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.2 |
| Length | 11 |
| Manufacturer Series | GXC |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| Series | G |
| Height | 11.4 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GXC75000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.