CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 200V, 2.6pF - 18pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GXE18002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 8.5 |
| Manufacturer Series | GXE |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 200 |
| Series | G |
| Height | 10.2 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GXE18002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.