The GXE45000 from Sprague-Goodman is a variable capacitor with a dielectric material of PTFE, suitable for general purpose applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with 25 units per package and is not RoHS compliant. It is designed for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GXE45000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | PTFE |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GXE45000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.