This ceramic variable capacitor from Sprague-Goodman features a PTFE dielectric material and a general purpose design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The GXE45000NM is available in a bulk packaging with 100 pieces per package. It is designed for through hole mounting.
Sprague-Goodman GXE45000NM technical specifications.
| Dielectric Material | PTFE |
| Features | General Purpose |
| Height - Seated (Max) | 0.449inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GXE |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GXE45000NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.