The GXL4R000 variable ceramic capacitor from Sprague-Goodman features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 5.5mm in width, 6mm in length, and 5mm in height. This capacitor is part of the GXL series and has a DC rated voltage of 150V.
Sprague-Goodman GXL4R000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 6 |
| Manufacturer Series | GXL |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 150 |
| Series | G |
| Height | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GXL4R000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.