
This Sprague-Goodman FILMTRIM ceramic variable capacitor features a dielectric material of polypropylene, a general purpose design, and a maximum operating temperature of 70°C. It is available in a bulk packaging quantity of 100 units and is not RoHS compliant. The capacitor has a radial termination and is designed for through-hole mounting. It is rated for a maximum voltage of 100V and has a minimum operating temperature of -40°C.
Sprague-Goodman GYA10000 technical specifications.
| Dielectric Material | PP |
| Features | General Purpose |
| Height | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.3inch |
| Length | 0.33inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GYA10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
