
CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2.3pF - 27pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GYA27000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | PP |
| Features | General Purpose |
| Height | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.3inch |
| Length | 0.33inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GYA27000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.