The GYA27002 variable capacitor from Sprague-Goodman features a ceramic/air construction with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It measures 7.5mm in width, 8.5mm in length, and 10.2mm in height. The capacitor is rated for a DC voltage of 100V and is part of the GYA series from the manufacturer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GYA27002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 8.5 |
| Manufacturer Series | GYA |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| Series | G |
| Height | 10.2 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GYA27002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.