The GYA36000 is a 100V variable capacitor from Sprague-Goodman with a dielectric material of PP. It features a general purpose design and is available in a bulk packaging with 100 pieces per package. The capacitor has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is not RoHS compliant and has a lead free termination. The capacitor is a surface mount device with a radial termination and a lead pitch of 0.3inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GYA36000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | PP |
| Features | General Purpose |
| Height | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.3inch |
| Length | 0.33inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GYA36000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.