
The GYB22000 is a ceramic variable capacitor from Sprague-Goodman with a dielectric material of PP and a general purpose feature set. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 100 units per package and is not RoHS compliant. It has a radial termination and a lead pitch of 0.3inch, with a length of 8.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GYB22000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | PP |
| Features | General Purpose |
| Height | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.3inch |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GYB22000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
