
This ceramic variable capacitor from Sprague-Goodman features a dielectric material of PP and a general purpose design. It has a height of 0.402 inch, a lead pitch of 0.39 inch, and a length of 0.43 inch. The capacitor is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GYC65000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GYC65000 technical specifications.
| Dielectric Material | PP |
| Features | General Purpose |
| Height | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.39inch |
| Length | 0.43inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.402inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GYC65000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.