The GYC65004 is a 100V PP variable capacitor from Sprague-Goodman, featuring a general-purpose design. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and is available in bulk packaging with a quantity of 100 units. It is not RoHS compliant, but is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GYC65004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | PP |
| Features | General Purpose |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® GYC |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GYC65004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.