The GZB40000 is a variable ceramic capacitor from Sprague-Goodman with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 10.2mm in width, 7.9mm in length, and 8.5mm in height. The capacitor is rated for a DC voltage of 100V and is part of the GZB series. It is available in a package type of 3140.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GZB40000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.2 |
| Length | 7.9 |
| Manufacturer Series | GZB |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| Series | G |
| Height | 8.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GZB40000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.