This FILMTRIM ceramic variable capacitor features a dielectric material of PC and is designed for general purpose applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 50 units per package and is not RoHS compliant. It measures 0.374inch in width, 0.433inch in length, and 0.449inch in height when seated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GZC10103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | PC |
| Features | General Purpose |
| Height - Seated (Max) | 0.449inch |
| Length | 0.433inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Voltage Rating | 100V |
| Width | 0.374inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GZC10103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.