
Trimmer / Variable Capacitors
Sign in to ask questions about the Sprague-Goodman GZC43112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GZC43112 technical specifications.
| Dielectric Material | PC |
| Features | General Purpose |
| Height | 14.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 150 |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Axial |
| Test Frequency | 1MHz |
| Voltage Rating | 100V |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GZC43112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
