This Sprague-Goodman FILMTRIM ceramic variable capacitor features a dielectric material of PC and a general purpose design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is available in a bulk packaging with 100 pieces per package and is not RoHS compliant. It measures 0.37inch in width and 0.43inch in length, with a lead pitch of 0.2inch and a height of 0.402inch.
Sprague-Goodman GZC80003 technical specifications.
| Dielectric Material | PC |
| Features | General Purpose |
| Height | 0.402inch |
| Lead Pitch | 0.2inch |
| Length | 0.43inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GZC80003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.