The GZD80000 is a 100V PC variable ceramic capacitor from Sprague-Goodman. It features a general purpose design and is available in a bulk packaging with 100 pieces per package. The capacitor has a lead free termination and is not RoHS compliant. It measures 0.402inch in length and 0.449inch in height, with a lead pitch of 0.39inch. The GZD80000 operates within a temperature range of -40°C to 85°C.
Sprague-Goodman GZD80000 technical specifications.
| Dielectric Material | PC |
| Features | General Purpose |
| Height | 0.449inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.39inch |
| Length | 0.402inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GZD80000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.