The GZP30100 variable capacitor from Sprague-Goodman features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 17mm in width and 15.5mm in length, with a height of 18mm. The capacitor is part of the GZP series and has a DC rated voltage of 150 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman GZP30100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 17 |
| Length | 15.5 |
| Manufacturer Series | GZP |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 150 |
| Series | G |
| Height | 18 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GZP30100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.