
The SGC3S030 is a ceramic variable capacitor from Sprague-Goodman, rated for 500V DC and 100V DC. It has a package quantity of 1000 units per reel, packaged in tape and reel format. The capacitor is designed for surface mount applications, with a height of 0.087inch, length of 0.177inch, and width of 0.059inch. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman SGC3S030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SGC3 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 100V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman SGC3S030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
