
Surface mount trimmer capacitor with a 3-10pF capacitance range and 500V DC rating. Features a ceramic dielectric and operates from -25°C to 85°C. This component is supplied in tape and reel packaging, with dimensions of 0.177" length, 0.059" width, and 0.087" height. Designed for lead-free assembly.
Sign in to ask questions about the Sprague-Goodman SGC3S100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman SGC3S100 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SGC3 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman SGC3S100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
