
This ceramic variable capacitor from Sprague-Goodman is rated for 500V and has a DC rated voltage of 50V. It has a package quantity of 1000 and is packaged in tape and reel. The capacitor is lead free and has a termination of SMD/SMT. It operates over a temperature range of -25°C to 85°C.
Sign in to ask questions about the Sprague-Goodman SGC3S200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman SGC3S200 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SGC3 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman SGC3S200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
