CAP TRIM 2-70PF 6KV CHASS MNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sprague-Goodman SGNMNC3706HTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SGNM-Series 3 |
| Voltage Rating | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman SGNMNC3706HTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.