
SRC Devices CG2-230L technical specifications.
| Approvals | UL |
| Capacitance | 1.5pF |
| Diameter | 8.1mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices CG2-230L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
