This 2A SPST relay is packaged in a DIP case and mounted through a hole. It operates within a temperature range of -40°C to 80°C and has a coil resistance of 500R. The relay is approved by UL and CSA and features a ruthenium contact material. It has a maximum operating voltage of 200V DC and a frequency of 500Hz, with a coil current of 10mA.
SRC Devices PRMA1A05 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Current Rating | 2A |
| Frequency | 500Hz |
| Height | 7.34mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Packaging | Rail/Tube |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Weight | 1.5g |
| Width | 6.91mm |
| RoHS | Not Compliant |
No datasheet is available for this part.