GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
SRC Devices PRMA1A05B technical specifications.
| Coil Resistance | 500R |
| Contact Current Rating | 500mA |
| Current Rating | 2A |
| Frequency | 500Hz |
| Height | 7.34mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Width | 6.91mm |
| RoHS | Not Compliant |
No datasheet is available for this part.