This SPDT electromechanical relay from SRC Devices features a DIP package and is rated for 18V DC. The relay has a coil current of 11.16mA and a coil resistance of 2.15kΩ. It operates within a temperature range of -40°C to 80°C and meets UL and CSA approvals. The relay is lead-free and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 11.16mA |
| Coil Resistance | 2.15kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Rhodium |
| Height | 6.71mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Packaging | Rail/Tube |
| Release Time | 1.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 18V |
| Weight | 1.5g |
| Width | 7.62mm |
| RoHS | Unconfirmed |