The PRME15005B is a 5V relay with a coil current rating of 13.16mA and a coil resistance of 380 ohms. It has a contact current rating of 500mA and is rated for operation between -40°C and 80°C. The relay is mounted through a hole and has a DIP package. It is a single-pole, single-throw (SPST) switch with a operate time of 0.25ms and a release time of 0.2ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 13.16mA |
| Coil Resistance | 380R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Release Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Compliant |