This dual buffer/inverter driver IC is designed for military-grade applications, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has 8 terminals and is packaged in a DIP8 format. It operates within a supply voltage range of 4.5V to 15V and is compliant with MIL-PRF-38535 screening level. The IC is suitable for use in buffer or inverter based peripheral driver applications.
SRI International Sarnoff 5962-9052201PC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Screening Level | MIL-PRF-38535 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SRI International Sarnoff 5962-9052201PC to view detailed technical specifications.
No datasheet is available for this part.