4-bit D flip-flop logic IC, LS series, featuring negative edge triggering and true outputs. Operates with a nominal supply voltage of 5V (4.5V min, 5.5V max) and a maximum operating temperature of 125°C, with a minimum of -55°C. This ceramic FP-16 package component offers a propagation delay of 32ns, with a typical value of 52ns at nominal supply. It includes 2 inputs, 1 function, and a 16-terminal dual configuration.
SRI International Sarnoff 7601901FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 52 |
| Output Polarity | TRUE |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 21 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | NEGATIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.