Line Receiver, 3 Func, 3 Rcvr, ECL, CDIP16, CERAMIC, DIP-16
SRI International Sarnoff 7800901EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 2.02 |
| Screening Level | MIL-STD-883 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.