The P51-1000A-U-M12-4.5V absolute pressure sensor from SSI Controls Technologies has an operating pressure range of 0psi to 1000psi and a maximum overload pressure of 15000psi. It has an accuracy of ±1 and operates within a temperature range of -40 to 105 degrees Celsius. The device is powered by a supply voltage between 4.5 and 5.5 volts, with a maximum supply current of 6 amps. The sensor has a 4-pin connector and a typical operating supply voltage of 5 volts.
SSI Controls Technologies P51-1000A-U-M12-4.5V technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-1000A-U-M12-4.5V to view detailed technical specifications.
No datasheet is available for this part.