The P51-1000A-W-P-20mA absolute pressure sensor operates over a pressure range of 0 to 1000psi and can withstand overload pressures up to 15000psi. It has an accuracy of ±1 and a response time of 1. The device is designed for use in industrial environments and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The sensor is available in a 3-pin package with Packard electrical termination and is suitable for use with gas or liquid media. The operating temperature range is from -40 to 105 degrees Celsius.
SSI Controls Technologies P51-1000A-W-P-20mA technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-1000A-W-P-20mA to view detailed technical specifications.
No datasheet is available for this part.