This absolute pressure sensor offers an operating pressure range of 0 to 100psi and an accuracy of ±0.5%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The sensor's maximum supply voltage is 5.5V, with a maximum supply current of 6mA. It features a female 7/16-20 UNF 2B port and an integral harness electrical termination. The sensor's output voltage ranges from 0.5 to 4.5V, with a maximum output current of 0.45A and a response time of 1ms.
SSI Controls Technologies P51-100A-O-I36-4.5V technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20 UNF 2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100A-O-I36-4.5V to view detailed technical specifications.
No datasheet is available for this part.