This absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0psi to 100psi and features an accuracy of ±0.5%. It can withstand a maximum overload pressure of 15000psi and has a response time of 1. The device is designed for use in industrial environments and is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The sensor is electrically terminated with an integral harness and is suitable for use with both gas and liquid media.
SSI Controls Technologies P51-100A-S-I12-5V technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100A-S-I12-5V to view detailed technical specifications.
No datasheet is available for this part.