The P51-100G-B-I36-20mA-R pressure sensor is a gage device with an operating pressure range of 0 to 100psi and an accuracy of ±0.5%. It has a response time of 1 and is designed for use with gas or liquid media. The sensor is available in a 2-pin configuration with an integral harness and is suitable for industrial applications. It operates within a temperature range of -40 to 105 degrees Celsius and can be supplied with a voltage between 8 and 30 volts.
SSI Controls Technologies P51-100G-B-I36-20mA-R technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.