The P51-100G-B-I36-4.5OV-R is a gage pressure sensor with an operating pressure range of 0 to 100psi and an accuracy of ±0.5%. It has a maximum overload pressure of 300psi and operates over a temperature range of -40 to 105°C. The device is powered by a supply voltage between 4.5 and 5.5V, with a maximum supply current of 6mA. It features a 1/8-27 NPT port size and an integral harness electrical termination. The sensor responds in 1ms and outputs a voltage between 0.5 and 4.5V.
SSI Controls Technologies P51-100G-B-I36-4.5OV-R technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.