The P51-100G-B-P-20mA pressure sensor from SSI Controls Technologies is a gage pressure sensor with an operating range of 0 to 100psi. It has a maximum overload pressure of 300psi and an accuracy of ±0.5. The sensor operates within a temperature range of -40 to 105 degrees Celsius and can be supplied with a voltage between 8 and 30 volts. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The sensor has a 1/8-27 NPT port size and a response time of 1 second.
SSI Controls Technologies P51-100G-B-P-20mA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.