The P51-100G-W-P-20mA gage pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 100psi and features an accuracy of ±0.5. It has a response time of 1 and is suitable for use with gas or liquid media. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts and is designed for use in industrial environments with operating temperatures ranging from -40 to 105 degrees Celsius.
SSI Controls Technologies P51-100G-W-P-20mA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100G-W-P-20mA to view detailed technical specifications.
No datasheet is available for this part.