The P51-100G-Z-P-20mA pressure sensor from SSI Controls Technologies is a gage pressure device with an operating range of 0 to 100psi. It features an accuracy of ±0.5% and a response time of 1 second. The sensor is designed for use in industrial environments and is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It is packaged in a 3-pin configuration with Packard electrical termination and is compatible with both gas and liquid media. The device is rated for use in temperatures ranging from -40 to 105°C and can withstand a maximum overload pressure of 300psi.
SSI Controls Technologies P51-100G-Z-P-20mA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.