This sealed gage pressure sensor operates within a 0psi to 100psi range with an accuracy of ±0.5%. It is designed to function within a temperature range of -40°C to 105°C and can be supplied with voltages between 8V and 30V. The sensor is available in a 3-pin Deutsch electrical termination and is suitable for use with both gas and liquid media. It features a 1/8-27 NPT port size and has a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |