The P51-100S-C-ID36-5V is a sealed gage pressure sensor with an operating pressure range of 0 to 100psi and an accuracy of ±0.5%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The device is designed for use in industrial environments and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The pressure sensor is available with an M12-1.5 6g port size and features integral harness electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |