The P51-100S-H-I72-4.5V is a sealed gage pressure sensor with an operating pressure range of 0 to 100psi. It features an accuracy of ±0.5% and a temperature range of -40 to 105°C. The sensor has a 3-pin configuration with an integral harness for electrical termination. It is designed for use in industrial environments and can operate with both gas and liquid media.
SSI Controls Technologies P51-100S-H-I72-4.5V technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100S-H-I72-4.5V to view detailed technical specifications.
No datasheet is available for this part.