The P51-100S-H-ID36-4.5OV pressure sensor operates over a range of 0 to 100psi with an accuracy of ±0.5%. It features a sealed gage design and is suitable for use in temperatures between -40 and 105°C. The sensor has a 3-pin configuration and is equipped with an integral harness for electrical termination. It can measure pressure in both gas and liquid media, and is available in an M12-1.5 6g port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |