The P51-100S-J-ID36-4.5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 100psi. It features an accuracy of ±0.5% and a temperature range of -40 to 105°C. The sensor has a 3/8-24 UNF port size and is electrically terminated with an integral harness. It can operate with both gas and liquid media and has a typical output voltage of 0.5 to 4.5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |