The P51-1500A-S-P-4.5V absolute pressure sensor operates within a pressure range of 0 to 1500psi and can withstand a maximum overload pressure of 15000psi. It has an accuracy of ±1 and a response time of 1. The sensor's operating temperature range is -40 to 105°C, and it can be supplied with a voltage between 4.5 and 5.5V. The maximum supply current is 6mA, and the output voltage is between 0.5 and 4.5V. The sensor is available in a 3-pin package with a 1/4-18 NPT port size.
SSI Controls Technologies P51-1500A-S-P-4.5V technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-1500A-S-P-4.5V to view detailed technical specifications.
No datasheet is available for this part.