The P51-1500A-U-P-5V absolute pressure sensor operates within a pressure range of 0 to 1500psi and can withstand a maximum overload pressure of 15000psi. It has an accuracy of ±1 and an operating temperature range of -40 to 105 degrees Celsius. The device requires a supply voltage between 8 and 30 volts, with a maximum supply current of 3 amps. The sensor has a 3-pin electrical termination and a 7/16-20-2B port size, suitable for gas or liquid media.
SSI Controls Technologies P51-1500A-U-P-5V technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-1500A-U-P-5V to view detailed technical specifications.
No datasheet is available for this part.