The P51-150S-A-ID36-4.5OV pressure sensor is a sealed gage device with an operating pressure range of 0 to 150psi and an accuracy of ±0.5%. It features a 3-pin electrical termination with an integral harness and operates over a temperature range of -40 to 105°C. The sensor is available in a 1/4-18 NPT port size and can measure both gas and liquid media. It has a typical operating supply voltage of 5V and an output voltage range of 0.5 to 4.5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |