This sealed gage pressure sensor offers an operating pressure range of 0 to 150psi and an accuracy of ±0.5%. It features a 3-pin electrical termination with an integral harness and can operate with a media of either gas or liquid. The sensor's output voltage is adjustable between 1 and 5 volts, with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It is designed for use in industrial environments and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |