The P51-150S-B-D-20mA pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 150psi. It offers an accuracy of ±0.5% and operates within a temperature range of -40°C to 105°C. The sensor is designed for use with gas or liquid media and features a 1/8-27 NPT port size. Electrical termination is via Deutsch connectors, and the typical operating supply voltage is 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |